Molex, 52808 1 mm Pitch 6 Way Right Angle Male FPC Connector, Surface Mount
- RS Stock No.:
- 814-848
- Mfr. Part No.:
- 52808-1170
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$1,114.87
(exc. GST)
$1,226.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,114.87 | $1.115 |
*price indicative
- RS Stock No.:
- 814-848
- Mfr. Part No.:
- 52808-1170
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | FPC Connector | |
| Sub Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Surface Mount | |
| Contact Position | Vertical | |
| Orientation | Right Angle | |
| Insertion Force | Non-ZIF | |
| Voltage | 125V | |
| Series | 52808 | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type FPC Connector | ||
Sub Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Surface Mount | ||
Contact Position Vertical | ||
Orientation Right Angle | ||
Insertion Force Non-ZIF | ||
Voltage 125V | ||
Series 52808 | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
The Molex 1.00mm pitch easy-on FFC/FPC solution designed for surface mounting in vertical orientations, featuring 11 circuits for reliable connections in Compact spaces.
Active status ensures availability and support
Non-ZIF actuator type accommodates varied applications
Durability of 10 mating cycles provides longevity
Surface mount design allows for efficient PCB integration
High-temperature thermoplastic resin contributes to robustness
Maximum current rating of 0.5A supports performance needs
Operating temperature range of -20° to +80°C suits diverse environments
Natural resin colour provides a NEUTRAL aesthetic for assemblies
