Phoenix Contact VIP-CAB-FLK20/FR/OE/0.14/1.5M Series PLC Cable for Use with Controller

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$151.17

(exc. GST)

$166.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$151.17-
5 +$136.0510%

*price indicative

RS Stock No.:
852-9540
Mfr. Part No.:
2900141
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Cable

Series

VIP-CAB-FLK20/FR/OE/0.14/1.5M

For Use With

Controller

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

UL, EAC, cULus, cUL

COO (Country of Origin):
DE
Round cable set; connection 1: Single wires (20-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 20-position, 90 °-out put); cable length: 1.5 m

Open end at one end;1:1 connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy