Mitsubishi Electric G4 Series PLC I/O Module for Use with FX5UC CPU Module, FX5U CPU Module

Subtotal (1 unit)*

$403.69

(exc. GST)

$444.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.69

*price indicative

RS Stock No.:
875-5698
Mfr. Part No.:
FX5-8EYR/ES
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC I/O Module

Accessory Type

PLC I/O Module

Series

G4

For Use With

FX5UC CPU Module, FX5U CPU Module

Hazardous Area Certification

No

Standards/Approvals

CE, cUL, UL

Supply Voltage

24V dc, 5V dc

COO (Country of Origin):
JP

FX5 - Unpowered I/O Modules


The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.

The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.

The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5 Digital Expansion Modules

Unpowered version (power supply from the CPU module)

Displays the input and output states via LEDs

Versions with different numbers of I/O and output variations

Mitsubishi FX5U


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy