Industrial Shields Raspberry PLC Series PLC I/O Module, 6-Input, Analogue, Digital Input, Relay Output

Subtotal (1 unit)*

$1,157.03

(exc. GST)

$1,272.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,157.03

*price indicative

RS Stock No.:
276-8652
Distrelec Article No.:
302-94-310
Mfr. Part No.:
012003000100
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

Raspberry PLC

Product Type

PLC I/O Module

Number of Inputs

6

Output Type

Relay

Input Type

Analogue, Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE marking

Output Current

1.5A

Supply Voltage

12V dc, 24V dc

Programming Language Used

Node-Red, Bash Scripts, C++, Python

Communication Port Type

Bluetooth, Ethernet (x2), I2C, RS485, RTC, Serial TTL, SPI, USB (x4), WiFi, μHDMI, μSD

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.

Linux programming language

Remote monitoring automation

Used in surveillance and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy