Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3454
- Mfr. Part No.:
- 2861409
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$129.63
(exc. GST)
$142.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.63 |
*price indicative
- RS Stock No.:
- 855-3454
- Mfr. Part No.:
- 2861409
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | FX5 | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series FX5 | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Inline segment terminal block, complete with accessories (connector and labeling field), 24 V DC, electronic fuse
Diagnostic and status indicators;Automatic creation of a segment circuit in the main circuit;Protection of the segment circuit using an electronic fuse with short-circuit current limitation
Related links
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact G4 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station
