Phoenix Contact FLK Series PLC Cable for Use with Controller
- RS Stock No.:
- 224-9823
- Mfr. Part No.:
- 2289010
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$150.11
(exc. GST)
$165.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $150.11 |
| 5 + | $135.11 |
*price indicative
- RS Stock No.:
- 224-9823
- Mfr. Part No.:
- 2289010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | FLK | |
| For Use With | Controller | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series FLK | ||
For Use With Controller | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set is supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation.
Ambient temperature is -40 °C to 70 °C
- RS Stock No. 2249821
- Mfr. Part No. 2288927
Each
$40.81
- RS Stock No. 2249824
- Mfr. Part No. 2296401
Each
$69.61
- RS Stock No. 2249833
- Mfr. Part No. 2299482
Each
$81.49
- RS Stock No. 2082011
- Mfr. Part No. 2299233
Each
$61.22
Related links
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3
- Phoenix Contact FLK 20/EZ-DR/ 400KONFEK Series PLC Cable for Use with Controller
- Phoenix Contact FLK 40/EZ-DR/250/KONFEK Series PLC Cable for Use with Controller












