Schneider Electric ClimaSys Series, 550 m³/h Enclosure Cooling Unit, 900W 230V ac 215 mm

Subtotal (1 unit)*

$7,659.34

(exc. GST)

$8,425.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,659.34

*price indicative

RS Stock No.:
285-5416
Mfr. Part No.:
NSYCU800DG
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Cooling Unit

Maximum Cooling Power

900W

Air Flow

550m³/h

Noise Level

70dB

Mount Type

Side

Input Power

900W

Connection Type

Side Installation

Power Consumption

530W

Maximum Supply Voltage

230V ac

IP Rating

IP24, IP55

Material

Steel

Certification

UL

Type of installation

Indoor

Maximum Temperature Setting

55°C

Min Temperature Setting

20°C

Series

ClimaSys

Depth

215mm

Weight

22.4kg

Standards/Approvals

EN 60335-2-40, EN/IEC 63000:2018, EN 61000-6-3, EN 61000-3-2, EN 61000-3-3, EN 60335-1, EN 61000-6-2, EN 14511, EN/ISO 12100

Cooler Type

Cooling Unit

Frequency

60Hz

Cooling Capacity

900W

Refrigerant Type

R134A

Nominal Current

3A

RoHS Status: Exempt

COO (Country of Origin):
MT
The Schneider Electric Climasys CU 800W Cooling Unit is a reliable and efficient solution for maintaining optimal temperatures inside enclosures. With a rated power of 900W and a cooling power of 900W, this side-connected cooling unit is designed for indoor installations. It features a compact design with dimensions of 780mm x 345mm x 215mm, making it suitable for various applications.

Side connected cooling unit with a mounting type designed for indoor installation

Rated power of 900W and cooling power of 900W for effective temperature control

Electronic controller for precise temperature setting ranging from 20 to 50 degrees Celsius

Compact dimensions of 780mm x 345mm x 215mm for easy installation in enclosures

Energy-efficient design with an energy efficiency ratio of 1.8 for cost savings

Noise level of 70 dB for quiet operation in indoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy