Phoenix Contact CABLE-FLK14/OE/0.14/300 Series PLC Cable for Use with Controller
- RS Stock No.:
- 852-9262
- Mfr. Part No.:
- 2305295
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$63.16
(exc. GST)
$69.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.16 | - |
| 5 + | $56.84 | 10% |
*price indicative
- RS Stock No.:
- 852-9262
- Mfr. Part No.:
- 2305295
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | CABLE-FLK14/OE/0.14/300 | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series CABLE-FLK14/OE/0.14/300 | ||
For Use With Controller | ||
IP Rating IP00 | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 3 m
Open end at one end;1:1 connection
Related links
- Phoenix Contact CABLE-FLK14/OE/0.14/ 800 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK14/OE/0.14/250 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series PLC Accessory
- Phoenix Contact CABLE-FLK16/OE/0.14/ 1.0M Series PLC Cable
- Phoenix Contact CABLE-FLK16/OE/0.14/ 6.0M Series PLC Cable for Use with Controller
