Phoenix Contact Cable-FLK16/OE/0.14/1.5M Series PLC Cable for Use with Controller
- RS Stock No.:
- 224-9841
- Mfr. Part No.:
- 2318143
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.87
(exc. GST)
$82.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $74.87 |
| 5 + | $67.37 |
*price indicative
- RS Stock No.:
- 224-9841
- Mfr. Part No.:
- 2318143
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | Cable-FLK16/OE/0.14/1.5M | |
| For Use With | Controller | |
| IP Rating | IP54, IP00 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC, UL Listed | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series Cable-FLK16/OE/0.14/1.5M | ||
For Use With Controller | ||
IP Rating IP54, IP00 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC, UL Listed | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set is supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation.
Ambient temperature is -40 °C to 70 °C
Related links
- Phoenix Contact CABLE-FLK16/OE/0.14/ 2.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 6.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 4.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 3.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 8.0M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK10/OE/0.14/ 1.5M Series PLC Cable for Use with Controller
- Phoenix Contact VIP-CAB-FLK20/FR/OE/0.14/1.5M Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK16/OE/0.14/ 1.0M Series PLC Cable
