Phoenix Contact FLK Series PLC Cable for Use with Controller

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$61.22

(exc. GST)

$67.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$61.22-
5 +$55.0810%

*price indicative

RS Stock No.:
208-2011
Mfr. Part No.:
2299233
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Cable

Series

FLK

For Use With

Controller

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

cUL, EAC, UL, cULus

COO (Country of Origin):
DE
The Phoenix Contact round cable set is supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation.

Ambient temperature is -40 °C to 70 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

  • RS Stock No. 2249824
  • Mfr. Part No. 2296401
Each
$69.61
  • RS Stock No. 2249833
  • Mfr. Part No. 2299482
Each
$81.49
  • RS Stock No. 2249821
  • Mfr. Part No. 2288927
Each
$40.81
  • RS Stock No. 2249832
  • Mfr. Part No. 2299411
Each
$81.16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy