Siemens SICAM Series Remote Transmitter Module
- RS Stock No.:
- 275-1908
- Mfr. Part No.:
- 7KG9662-2AA00-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,894.21
(exc. GST)
$5,383.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,894.21 |
*price indicative
- RS Stock No.:
- 275-1908
- Mfr. Part No.:
- 7KG9662-2AA00-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Remote Transmitter Module | |
| Accessory Type | Remote Transmitter Module | |
| Series | SICAM | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 110V ac, 230V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Remote Transmitter Module | ||
Accessory Type Remote Transmitter Module | ||
Series SICAM | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Communication Protocol Ethernet | ||
Supply Voltage 110V ac, 230V ac | ||
- COO (Country of Origin):
- IN
The Siemens Digital measuring instrument transmitter SICAM T features standard mounting rail device. It comes with IP20 protection.
Screw terminals
Phase angle measurement
Active power measurement
Reactive power measurement
Apparent power measurement
Related links
- Siemens SICAM Series Remote Transmitter Module
- Phoenix Contact Radioline Series Remote Transmitter Module
- Phoenix Contact TTC Series Remote Transmitter Module for Use with TERMITRAB Complete Or CLIXTRAB Product Family
- Schneider Electric PME Series Remote Transmitter Module for Use with PME Series
- Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- Siemens SICAM Series Ethernet Module for Use with SICAM A8000 CP-8050
- Schneider Electric Modicon TM Series Terminal Block for Use with Remote Transmitter Module Analogue I/O
- Siemens SICAM Series PLC CPU
