Siemens SICAM Series PLC CPU
- RS Stock No.:
- 275-1765
- Mfr. Part No.:
- 6MF2101-1AB10-0AA0
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-1765
- Mfr. Part No.:
- 6MF2101-1AB10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Accessory Type | CPU I/O Unit | |
| Series | SICAM | |
| IP Rating | IP40 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 18V dc, 78V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Accessory Type CPU I/O Unit | ||
Series SICAM | ||
IP Rating IP40 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 18V dc, 78V dc | ||
- COO (Country of Origin):
- IN
The Siemens SICAM A8000 CP-8000 features a display. It comes with standard rail mounting. It comes with secure 104 as type of communication security. It provides logging via security eventlog.
Plastic enclosure
Plug in terminal blocks
IP40 protection class
Modbus RTU slave
Related links
- Siemens Cable & Connector PLC SIMATIC S7-1500
- Siemens SICAM Series Ethernet Module for Use with SICAM A8000 CP-8050
- Siemens SICAM Series Remote Transmitter Module
- Siemens 6AG2510 Series PLC CPU
- Siemens 6AG1518 Series PLC CPU
- Siemens CP Series PLC CPU
- Siemens 6AG1677 Series PLC CPU
- Siemens 6AG2515 Series PLC CPU
