Siemens SICAM Series Remote Transmitter Module

Subtotal (1 unit)*

$3,882.80

(exc. GST)

$4,271.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,882.80

*price indicative

RS Stock No.:
275-1899
Mfr. Part No.:
7KG9661-1FA30-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Remote Transmitter Module

Accessory Type

Remote Transmitter Module

Series

SICAM

IP Rating

IP20

Standards/Approvals

CE, UL

Hazardous Area Certification

No

Communication Protocol

Modbus TCP

Supply Voltage

110V ac, 230V ac

COO (Country of Origin):
IN
The Siemens Digital measuring instrument transmitter SICAM T features standard mounting rail device. It comes with IP20 protection.

Screw terminals

Phase angle measurement

Active power measurement

Reactive power measurement

Apparent power measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy