Schneider Electric Modicon X80 Series Output Module for Use with Modicon X80
- RS Stock No.:
- 119-582
- Mfr. Part No.:
- BMXDRA1605H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,995.00
(exc. GST)
$2,194.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,995.00 |
*price indicative
- RS Stock No.:
- 119-582
- Mfr. Part No.:
- BMXDRA1605H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Relay Discrete Output Module | |
| Product Type | Output Module | |
| Series | Modicon X80 | |
| For Use With | Modicon X80 | |
| IP Rating | IP20 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC, RoH | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V, 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Relay Discrete Output Module | ||
Product Type Output Module | ||
Series Modicon X80 | ||
For Use With Modicon X80 | ||
IP Rating IP20 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC, RoH | ||
Hazardous Area Certification No | ||
Supply Voltage 24V, 240V | ||
- COO (Country of Origin):
- FR
The Schneider Electric discrete output module X80 - 16O relay is a versatile and reliable component from the Modicon X80 range. With a rugged design suitable for severe environments, it offers high performance with features like various output protections and a fast response time. The module is designed to provide durability and efficiency in industrial automation applications.
16 discrete output channels for versatile application use
Relay output type ensures reliable switching operations
Fast response time of less than 8 ms for quick activation
Overload, overvoltage, and short-circuit protections for safe operation
High electrical durability with up to 300,000 cycles at various VA and V ratings
Gas, dust, and shock resistant for harsh environmental conditions
Green Premium product with sustainable offer status for eco-friendly operation
Related links
- Schneider Electric Modicon X80 Series Output Module for Use with M340 series, MODICON
- Schneider Electric Modicon X80 Series Output Module for Use with X80
- Schneider Electric Modicon X80 Series Safety Module
- Schneider Electric Modicon X80 Series Ethernet Module for Use with BMEXBP
- Schneider Electric Modicon X80 Series Ethernet Module for Use with Modicon M340 Automation Platform
- Schneider Electric X80 Series Output Module for Use with Modicon X80 Modules
- Schneider Electric Modicon X80 Series Cover for Use with Modicon M340 / M580
- Schneider Electric Modicon X80 Series PLC Accessory for Use with BMX Series
