Schneider Electric BMX Series Safety Module, 24V

Subtotal (1 unit)*

$1,854.00

(exc. GST)

$2,039.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,854.00

*price indicative

RS Stock No.:
288-7175
Mfr. Part No.:
BMXXBE1000
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

BMX

Product Type

Safety Module

Supply Voltage

24V

Contact Current

160mA

Standards/Approvals

CSA, EN/IEC 61010-2-201, UL 61010-2-201, RoHS, EN 61131-2, EN/IEC 61850-3, EN/IEC 61000-6-5

IP Rating

IP20

COO (Country of Origin):
FR
The Schneider Electric Backplane expander designed for multiracks configuration as part of the Modicon M340 automation platform. With electrical connections, LED indicators, and standard module format, this accessory offers a reliable solution for expanding your automation system.

2 female connectors SUB D 9 for electrical connection

LED indicators for operating status and collision error detection

Standard module format for easy integration

IP20 degree of protection for safe operation

Supports a wide range of product compatibility

Low current consumption for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy