Schneider Electric Modicon X80 Series Output Module for Use with X80

Subtotal (1 unit)*

$2,565.00

(exc. GST)

$2,821.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,565.00

*price indicative

RS Stock No.:
248-3970
Mfr. Part No.:
BMXSDO0802
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Discrete Input Module

Product Type

Output Module

Series

Modicon X80

For Use With

X80

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EU RoHS Directive, EN/IEC 61131-2, REACh Regulation, China RoHS Regulation

COO (Country of Origin):
FR
The Schneider Electric discrete input module X80 used 8 isolated inputs and has 24 V dc power supply which gives positive input. It has reverse polarity protection with 4.4 W of power dissipation.

Ambient air temperature for operation 0 to 60 °C

IP degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy