Schneider Electric M580 Series Communication Module for Use with MODICON
- RS Stock No.:
- 230-6717
- Mfr. Part No.:
- BMENOC0301C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,637.23
(exc. GST)
$9,500.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,637.23 |
*price indicative
- RS Stock No.:
- 230-6717
- Mfr. Part No.:
- BMENOC0301C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Ethernet Module | |
| Series | M580 | |
| For Use With | MODICON | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Zone 22 | |
| Standards/Approvals | CSA, UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Ethernet Module | ||
Series M580 | ||
For Use With MODICON | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Zone 22 | ||
Standards/Approvals CSA, UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet module M580 has 3-port Ethernet communication.
Green Premium product
Pro-active compliance
Related links
- Schneider Electric Modicon X80 Series Communication Module for Use with MODICON
- Schneider Electric Modicon X80 Series Communication Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Communication Module for Use with Ethernet + X-Bus Rack
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric Modicon X80 Series Analogue Output Module for Use with MODICON
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with MODICON
