Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 267-8027
- Mfr. Part No.:
- ABC4017-A
- Brand:
- Anybus
Subtotal (1 unit)*
$1,773.74
(exc. GST)
$1,951.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.74 |
*price indicative
- RS Stock No.:
- 267-8027
- Mfr. Part No.:
- ABC4017-A
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Gateway Server | |
| Accessory Type | Communication GateWay | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60068-2, RoHS, UL, WEE, CE, EN 61000-6-2 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Gateway Server | ||
Accessory Type Communication GateWay | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60068-2, RoHS, UL, WEE, CE, EN 61000-6-2 | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- SE
The Anybus Communicator PROFINET IO-Device - Modbus TCP server is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over Profinet and Modbus TCP networks. The Anybus communicators are designed to ensure reliable, secure, and high-speed data transfer between different industrial Ethernet and Fieldbus networks.
Latest security features
Easy start up
- RS Stock No. 2509160
- Mfr. Part No. AB7694-F
Each
$1,773.75
- RS Stock No. 2678022
- Mfr. Part No. ABC4011-A
Each
$1,773.76
- RS Stock No. 2678030
- Mfr. Part No. ABC4021-A
Each
$1,685.06
- RS Stock No. 2509163
- Mfr. Part No. AB7800-F
Each
$2,374.93
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Anybus ABC 5 Port Gateway, RJ45
- Anybus Communication Module for use with Ethernet Based Control Systems
- Anybus ABC3310 Series Converter for Use with Modbus RTU Control Systems
- Anybus Communication Module Digital for use with PROFIBUS Based Control Systems












