Anybus Gateway Server for Use with PLC Systems

Subtotal (1 unit)*

$1,685.06

(exc. GST)

$1,853.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,685.06

*price indicative

RS Stock No.:
267-8030
Mfr. Part No.:
ABC4021-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Gateway Server

Accessory Type

Communication GateWay

For Use With

PLC Systems

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

CE, EN 61000-6-2, IEC 60068-2, RoHS, UL, WEE

Communication Protocol

Modbus

COO (Country of Origin):
SE
The Anybus PROFIBUS DP device is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over EtherNet/IP and PROFIBUS networks. The PROFIBUS DP device features PROFIBUS slave address setting via onboard rotary switches or web interface.

Very easy to install and deploy

High performance network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy