Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 250-9160
- Mfr. Part No.:
- AB7694-F
- Brand:
- Anybus
Subtotal (1 unit)*
$1,773.75
(exc. GST)
$1,951.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,773.75 |
*price indicative
- RS Stock No.:
- 250-9160
- Mfr. Part No.:
- AB7694-F
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, cULus, RoHS | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Standards/Approvals CE, cULus, RoHS | ||
Hazardous Area Certification ATEX | ||
Communication Protocol EtherCAT | ||
- COO (Country of Origin):
- SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between CC-Link and EtherCAT networks.
The X-gateways primary function is with the fast transfer of cyclic I/O data between the two networks
This offloads your PLC from working with additional calculations
The gateway acts as a slave on both networks
The data transmission is completely transparent with a maximum data capacity of 512 bytes in each direction.
- RS Stock No. 2509163
- Mfr. Part No. AB7800-F
Each
$2,374.93
- RS Stock No. 2678022
- Mfr. Part No. ABC4011-A
Each
$1,773.76
- RS Stock No. 2678030
- Mfr. Part No. ABC4021-A
Each
$1,685.06
- RS Stock No. 2509157
- Mfr. Part No. AB7658-F
Each
$1,739.03
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus ABC 5 Port Gateway, RJ45
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Advantech WISE 6610 V2 Series Gateway Server for Use with LoRaWAN Network Server
- ABB GATE-PN Series Gateway Server for Use with Ethernet protocol PROFINET












