Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems

Subtotal (1 unit)*

$2,807.30

(exc. GST)

$3,088.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,807.30

*price indicative

RS Stock No.:
250-9170
Mfr. Part No.:
HMS-EN2PB-R
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

CP1 ModBus/TCP Adapter

Accessory Type

Link Module

For Use With

PLC Systems

IP Rating

IP20

Hazardous Area Certification

ANSI, ATEX EN 60079, EN 60079-15, ISA

Standards/Approvals

ATEX, CE, EN 61158, Haz.Loc, ODVA, UL

Communication Protocol

Ethernet

COO (Country of Origin):
SE
The Anybus EtherNet/IP to PROFIBUS linking device allows you to connect any PROFIBUS device or system to your ControlLogix and CompactLogix PLC from

Rockwell Automation. The stand-alone linking device is less expensive than an in-chassis-based solution, and is tightly integrated into Rockwell Studio5000.

Minimize costs when connecting PROFIBUS devices to your PLC

More cost-efficient than an in-chassis solution

Allow you to easily retrofit existing PROFIBUS devices

Allow you to support big data up to 7000 bytes of I/O data

Speed up configuration using automated process inside Rockwell Studio5000

Remove the need for long and expensive proprietary cable by using ethernet cables for the longest distance

  • RS Stock No. 2509171
  • Mfr. Part No. HMS-EN2SE-R
Each
$1,757.96
  • RS Stock No. 2509169
  • Mfr. Part No. HMS-EN2MB-R
Each
$1,829.12
  • RS Stock No. 2509163
  • Mfr. Part No. AB7800-F
Each
$2,374.93
  • RS Stock No. 2509160
  • Mfr. Part No. AB7694-F
Each
$1,773.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy