Anybus Communication Module for use with Ethernet Based Control Systems

Subtotal (1 unit)*

$1,904.25

(exc. GST)

$2,094.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,904.25

*price indicative

RS Stock No.:
270-8542
Mfr. Part No.:
ABC3190-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Communication Module

Number of Inputs

2

Mount Type

DIN Rail

Number of Outputs

2

For Use With

Ethernet Based Control Systems

Depth

144mm

Width

27mm

Standards/Approvals

CE 2014/30/EU, EN 55032, EN 61000-4-6, EMC EN 61000-6-2, UL CULUSfile number E214107, IEC 60068-2-2 Bb, ENvironmENt IEC 60068-2-1 Ab, EN 61000-4-3, EN 61000-4-4, EN 61000-4-2, EN 61000-6-4, KC R-R-ABJ-Communicator (PENding for EtherCAT MainDevice), EN 61000-4-5

COO (Country of Origin):
SE
The Anybus Communicator and connecting EtherCAT subordinate devices to common Ethernet based control systems has never been easier. The communicator provides reliable and high speed data transfer and making it perfect for applications that require large amounts of data to be transferred quickly. Thanks to its intuitive web interface and drag and drop functionality, configuring the communicator is fast and straight forward. Furthermore, you have peace of mind knowing that the communicator is built with proven and trusted Anybus technology. With the Anybus communicator scanning for EtherCAT devices is a simple and hassle free process which allowing you to save time and focus on more important tasks.

Easy start up

Instant data transfer

Excellent performance

Latest security features

Robust and compact housing

CE and UL tested and certified

Each
$1,800.31
Each
$1,775.71
Each
$2,004.46
  • RS Stock No. 2553668
  • Mfr. Part No. 6ES76482AL600PA0
Each
$734.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy