Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems

Subtotal (1 unit)*

$1,773.75

(exc. GST)

$1,951.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,773.75

*price indicative

RS Stock No.:
250-9165
Mfr. Part No.:
AB7833-F
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Gateway Server

Accessory Type

GateWay

Series

Anybus X-gateway

For Use With

PLC Systems

IP Rating

IP20

Standards/Approvals

DeviceNet CONFORMANCE TESTEDTM by ODVA, EtherNet/IP CONFORMANCE TESTEDTM by ODVA, RoHS, Certifications CE, cULus

Hazardous Area Certification

UL

Communication Protocol

DeviceNet

COO (Country of Origin):
SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between DeviceNet and EtherNet/IP networks.

Fast copying of cyclic I/O data between the two networks up to 10-15 ms

Supports up to a maximum of 512 bytes of input and output data in each direction

Possibility to build web pages displaying and controlling a factory floor process with data from the other connected network

Fast and dynamic transfer of fieldbus data to e.g. SCADA/HMI/Enterprise level systems based on microsoft windows

Optional control status information added to I/O data for diagnostic purposes

Robust stand-alone housing for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy