Anybus Communication Module Digital for use with PROFIBUS Based Control Systems
- RS Stock No.:
- 270-8541
- Mfr. Part No.:
- ABC3128-A
- Brand:
- Anybus
Subtotal (1 unit)*
$1,800.31
(exc. GST)
$1,980.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,800.31 |
*price indicative
- RS Stock No.:
- 270-8541
- Mfr. Part No.:
- ABC3128-A
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Mount Type | DIN Rail | |
| For Use With | PROFIBUS Based Control Systems | |
| Width | 27mm | |
| Standards/Approvals | UL CULUSfile number E214107, KC R-R-ABJ-Communicator (PENding for EtherCAT MainDevice), CE 2014/30/EU | |
| Depth | 144mm | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Mount Type DIN Rail | ||
For Use With PROFIBUS Based Control Systems | ||
Width 27mm | ||
Standards/Approvals UL CULUSfile number E214107, KC R-R-ABJ-Communicator (PENding for EtherCAT MainDevice), CE 2014/30/EU | ||
Depth 144mm | ||
- COO (Country of Origin):
- SE
The Anybus Communicator and connecting EtherCAT subordinate devices to MODBUS TCP based control systems has never been easier. The communicator provides reliable and high speed data transfer and making it perfect for applications that require large amounts of data to be transferred quickly. Thanks to its intuitive web interface and drag and drop functionality, configuring the communicator is fast and straight forward. Furthermore, you have peace of mind knowing that the communicator is built with proven and trusted Anybus technology. With the Anybus communicator scanning for EtherCAT devices is a simple and hassle free process which allowing you to save time and focus on more important tasks.
Easy start up
Instant data transfer
Excellent performance
EtherCAT features
MODBUS TCP features
Made for industrial environments
Latest security features
Robust and compact housing
CE and UL tested and certified
