Phoenix Contact Terminal Block

Subtotal (1 unit)*

$1,834.73

(exc. GST)

$2,018.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,834.73

*price indicative

RS Stock No.:
265-9097
Distrelec Article No.:
303-16-979
Mfr. Part No.:
2702875
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Wireless mux

Product Type

Terminal Block

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Wireless MUX transmits 16 digital and 2 analogue signals bidirectionally. The Wireless MUX is supplied ready to use unpack connect switch on and you have a working wireless path.

Wireless diagnostics by means of bar graph

Current Bluetooth 4.0 technology

Quick connection establishment and signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy