ifm electronic, E3 Series Adapter for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-828
- Mfr. Part No.:
- E30446
- Brand:
- ifm electronic
Subtotal (1 unit)*
$276.93
(exc. GST)
$304.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.93 |
*price indicative
- RS Stock No.:
- 594-828
- Mfr. Part No.:
- E30446
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Sensor | |
| Series | E3 | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Height | 63mm | |
| Depth | 24mm | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Sensor | ||
Series E3 | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Height 63mm | ||
Depth 24mm | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- DE
The ifm electronic IO-Link Bluetooth Adapter operates at 18 to 30 V DC with a nominal voltage of 24 V and a current consumption ranging from 30 to 830 mA at full load. It has a protection class III rating and supports communication via IO-Link and Bluetooth. The adapter supports Bluetooth transmission standards BLE 4.0, 4.1, 4.2, and EDR 2.0, 2.1, operating in the 2.4 to 2.482 GHz frequency band. It has a transmission power of 10 mW (10 dBm) and a typical range of 20 meters.
Reverse polarity protection
Gold-plated contact
