Phoenix Contact PLC Series Controller for Use with PLC
- RS Stock No.:
- 496-078
- Mfr. Part No.:
- 1452919
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$604.46
(exc. GST)
$664.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.46 |
*price indicative
- RS Stock No.:
- 496-078
- Mfr. Part No.:
- 1452919
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | PLC | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | EN IEC 60664-1, E199827, cULus Approval ID:E140324, CE Certificate CE | |
| Hazardous Area Certification | Groups A, B, C, Div 2, D T4, Zone | |
| Communication Protocol | Modbus RTU | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series PLC | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals EN IEC 60664-1, E199827, cULus Approval ID:E140324, CE Certificate CE | ||
Hazardous Area Certification Groups A, B, C, Div 2, D T4, Zone | ||
Communication Protocol Modbus RTU | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC logic basic module with RS-485 connection for Modbus/RTU communication. Features 16 I/Os and supports plug-in connection to 8 digital or analog PLC-INTERFACE terminal blocks. Expandable up to 48 I/Os for greater flexibility. Equipped with a real-time clock, micro USB female connector, and slots for a memory module and Bluetooth adapter.
CE compliant
Degree of protection is IP20
Related links
- Phoenix Contact PLC-BPT 1 Pin 120V ac/dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC Series Analogue Module for Use with Logic Module
- Phoenix Contact PLC Series Adapter
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount
- Phoenix Contact PLC-BSC 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BSC 2 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 2 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
- Phoenix Contact PLC-BPT 1 Pin 48V dc DIN Rail Relay Socket, for use with PLC Series
