Phoenix Contact Interface Module for Use with PLC Interface

Subtotal (1 unit)*

$81.63

(exc. GST)

$89.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.63

*price indicative

RS Stock No.:
803-7237
Mfr. Part No.:
2295554
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Accessory Type

Adapter

For Use With

PLC Interface

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

FLK14 V8 System Connection Interface Module


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy