Phoenix Contact IB IL Series Terminal Block for Use with Inline Station

Subtotal (1 unit)*

$509.77

(exc. GST)

$560.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.77

*price indicative

RS Stock No.:
801-7712
Mfr. Part No.:
2863957
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Block

Product Type

Terminal Block

Series

IB IL

For Use With

Inline Station

IP Rating

IP20

Standards/Approvals

UL, EAC, cULus, cUL

Hazardous Area Certification

No

Supply Voltage

24V dc

I/O-System Inline - Analog Output Channel


The analog Inline output terminals are used in applications in which analog actuators are to be addressed.

With these terminals, common current and voltage output ranges can be configured individually. The analog signals are made available with a resolution of 16 bits.

Inline analog output terminal

Complete with accessories (connector plug and labeling field)

1 or 2 outputs

2 or 3-wire connection technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy