Phoenix Contact IB IL Series Terminal Block for Use with Analogue Actuators
- RS Stock No.:
- 801-7652
- Mfr. Part No.:
- 2861399
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$481.95
(exc. GST)
$530.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $481.95 |
*price indicative
- RS Stock No.:
- 801-7652
- Mfr. Part No.:
- 2861399
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | IB IL | |
| For Use With | Analogue Actuators | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, EAC, cULus, cUL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series IB IL | ||
For Use With Analogue Actuators | ||
IP Rating IP20 | ||
Standards/Approvals UL, EAC, cULus, cUL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Phoenix Contact Terminal Block, Analogue Output, 24V DC Voltage Rating - IB IL AO 1/U/SF-PAC - 2861399
This Phoenix Contact terminal block lets you configure an analogue device from your PLC. With its 16-bit output resolution, it provides precise control over motors, valves and other analogue components to ensure your system works effectively. The unit's update time of under 1ms means it quickly responds to inputs and ensures efficient appliance management. By achieving transmission speeds up to 500kbps, the block easily delivers detailed instructions for versatile control.
The device has integrated protective circuits so you can rely on it to prevent damage to your system from electrical faults like short-circuits. As it connects with shielded wires, it secures your connections against EMI and supports reliable data transfer in virtually all conditions. A low 40mA maximum current consumption means this is an energy-efficient choice that's suitable for applications with power restrictions.
Features & Benefits
• Certified by EN 61140 standards for protection against electric shock
• Dedicated labelling space for easy connection identification
• Narrow body measurements of 12.2 (W) x 135 (H) x 71.5mm (D) for mounting on busy DIN rails
• Operates at temperatures between -25°C and +55°C to suit harsh industrial settings
Related links
- Phoenix Contact IB IL Series Terminal Block for Use with Analogue Actuators
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Motor
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series Terminal for Use with Absolute Encoders
- Phoenix Contact IB IL Series Terminal for Use with Inline Station Counter Input 24 V dc
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
