Phoenix Contact PLC Cable for Use with Siemens Top Connect
- RS Stock No.:
- 860-3616
- Mfr. Part No.:
- 2293831
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$78.89
(exc. GST)
$86.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.89 |
*price indicative
- RS Stock No.:
- 860-3616
- Mfr. Part No.:
- 2293831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | Siemens Top Connect | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, ESA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With Siemens Top Connect | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, ESA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; controller: SIMATIC® TOP connect; connection 1: IDC/FLK socket strip (1x 16-position); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 1.5 m
- RS Stock No. 8603613
- Mfr. Part No. 2293828
Each
$66.67
- RS Stock No. 8603610
- Mfr. Part No. 2293844
Each
$81.30
- RS Stock No. 8576435
- Mfr. Part No. 2304665
Each
$222.61
- RS Stock No. 8576432
- Mfr. Part No. 2304652
Each
$238.71
Related links
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact Connecting Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
- Phoenix Contact PLC Cable for Use with Allen-Bradley SLC 500
- Phoenix Contact PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom












