Siemens 6GT2891 Series Tool for Use with Fast Connect Stripping Tool
- RS Stock No.:
- 252-5239
- Mfr. Part No.:
- 6GK19056AB00
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$198.15
(exc. GST)
$217.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $39.63 | $198.15 |
*price indicative
- RS Stock No.:
- 252-5239
- Mfr. Part No.:
- 6GK19056AB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tool | |
| Accessory Type | Stripping Tool | |
| Series | 6GT2891 | |
| For Use With | Fast Connect Stripping Tool | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tool | ||
Accessory Type Stripping Tool | ||
Series 6GT2891 | ||
For Use With Fast Connect Stripping Tool | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6GT2891 Series Tool, Stripping Tool, For Use With Fast Connect Stripping Tool - 6GK19056AB00
This tool provides spare blade cassettes for use with a PROFIBUS FastConnect stripping system, supplied in packs of five. It is intended for maintenance and replacement tasks within industrial communications cabling workflows and pairs with FastConnect stripping equipment to maintain consistent cable preparation performance.
Features & Benefits
• Five blades per pack for efficient field replenishment
• Designed for PROFIBUS FastConnect compatibility to reduce downtime
• Spare cassette format for straightforward blade replacement on site
• Manufactured by Siemens for consistent component fit
• Designed for PROFIBUS FastConnect compatibility to reduce downtime
• Spare cassette format for straightforward blade replacement on site
• Manufactured by Siemens for consistent component fit
**Applications**
• Suitable for replacing worn blades in FastConnect stripping tools
• Used with PROFIBUS cable preparation routines in automation set‑ups
• Ideal for maintenance kits within industrial communications teams
• Can be used for keeping tool stations stocked during installation projects
• Used with PROFIBUS cable preparation routines in automation set‑ups
• Ideal for maintenance kits within industrial communications teams
• Can be used for keeping tool stations stocked during installation projects
How are the spare blades packaged for field use?
They are supplied in packs of five units to facilitate convenient storage and staged replacements during on‑site maintenance.
Who is the manufacturer of these spare cassettes?
The components are produced by Siemens and are specified as accessory items for FastConnect cable preparation.
Are there any approvals or hazardous‑area certifications listed for these parts?
No approvals or hazardous‑area certifications are specified for these spare blade cassettes.
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Coupler for Use with Taps
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF200, RF300
