B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-044
- Mfr. Part No.:
- X20BC0087
- Brand:
- B&R
Subtotal (1 unit)*
$388.66
(exc. GST)
$427.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.66 |
*price indicative
- RS Stock No.:
- 589-044
- Mfr. Part No.:
- X20BC0087
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Controller | |
| Accessory Type | Modbus Communication Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | LR ENV1, UL cULus E115267, ABS, BMW GS 95011-4, CE, DNV EMC:B (bridge and open deck), DNV Humidity:B (up to 100%), DNV Temperature:B (0 - 55°C), DNV Vibration:B (4 g), EAC, EN 60068-2-60, KR, UKCA | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Controller | ||
Accessory Type Modbus Communication Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals LR ENV1, UL cULus E115267, ABS, BMW GS 95011-4, CE, DNV EMC:B (bridge and open deck), DNV Humidity:B (up to 100%), DNV Temperature:B (0 - 55°C), DNV Vibration:B (4 g), EAC, EN 60068-2-60, KR, UKCA | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables connection of X2X Link I/O nodes to Modbus via Ethernet. It can be operated on B&R controllers using Automation Studio or on third-party systems with Modbus TCP or UDP master functionality. Modbus UDP uses connectionless communication over UDP/IP, offering faster and simpler data exchange, but requires error detection and correction to be handled at the application layer.
I/O configuration via the fieldbus
DHCP-capable
Bootp-capable
Integrated double switch for efficient cabling
- RS Stock No. 0589050
- Mfr. Part No. X20BC0143-10
Each
$412.63












