Siemens 6GT2891 Series Coupler for Use with Taps
- RS Stock No.:
- 252-5234
- Mfr. Part No.:
- 6GK19050AC00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$589.08
(exc. GST)
$647.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $58.908 | $589.08 |
*price indicative
- RS Stock No.:
- 252-5234
- Mfr. Part No.:
- 6GK19050AC00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupler | |
| Accessory Type | Port Splitter | |
| Series | 6GT2891 | |
| For Use With | Taps | |
| IP Rating | IP67 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupler | ||
Accessory Type Port Splitter | ||
Series 6GT2891 | ||
For Use With Taps | ||
IP Rating IP67 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Coupler, Pack of 10, 300g Weight - R322 Series - 6GK19050AC00
Expanding your PLC with PROFIBUS PA bus segments? Use this coupler from Siemens to make those essential connections in your automated equipment. This unit is a critical part of the SpliTConnect system that simplifies putting your network together. Use this component to connect the cascading SpliTConnect taps (252-5232) to create start points in your VPN and IT security setups. To further customise your equipment, use an M12 outlet (252-5233), terminator (252-5235) or jack (252-5237).
Features & Benefits
• Performs reliably in temperatures from -40°C to +85°C to handle intense working conditions
• Ridges on the body for superior grip during installation
• Slim dimensions of 205 (L) x 134 (W) x 52mm (D) maximise available space in dense arrangements
What's the IP rating of this coupler?
It carries an IP67 rating, indicating full protection from dust and water. High IP ratings like this are essential when designing heavy-duty equipment in moist and contaminated industrial areas.
What's PROFIBUS PA used for?
PROFIBUS process automation is a fieldbus standard used in automated systems such as level or temperature measurement. PA uses one wire to deliver data and a second to provide power, so you get reliable transmissions.
- RS Stock No. 2525264
- Mfr. Part No. 6GT28910UE50
Each
$42.30
- RS Stock No. 2525237
- Mfr. Part No. 6GK19050AF00
Each (In a Pack of 5)
$81.672
- RS Stock No. 2525262
- Mfr. Part No. 6GT28910CH50
Each
$578.39
- RS Stock No. 2525276
- Mfr. Part No. 6GT28916UH20
Each
$214.45
Related links
- Siemens 6GT2891 Series Coupler for Use with PB PA Field Devices
- Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000












