Siemens 6GT2891 Series Connecting Cable for Use with For Connecting An IO-Link Device To An IO-Link Master
- RS Stock No.:
- 282-3438
- Mfr. Part No.:
- 6GT2891-4LH50
- Brand:
- Siemens
Subtotal (1 unit)*
$128.25
(exc. GST)
$141.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.25 |
*price indicative
- RS Stock No.:
- 282-3438
- Mfr. Part No.:
- 6GT2891-4LH50
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Sensor Cable | |
| Series | 6GT2891 | |
| For Use With | For Connecting An IO-Link Device To An IO-Link Master | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Sensor Cable | ||
Series 6GT2891 | ||
For Use With For Connecting An IO-Link Device To An IO-Link Master | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- PL
The Siemens IO Link connecting cable is a pre assembled sensor cable with 4 cores, designed to connect an IO Link master to a reader. It features an M12 4 pole connector on one end and an open end on the other. The cable is made of PUR material and has a length of 5 meters.
Flame resistant
TPE U Ether isolation sheath
Related links
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Siemens 6GT2891 Series Connecting Cable for Use with RF650R
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000
- Siemens 6GT2891 Series Connecting Cable for Use with RF200/RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF200, RF300
- Siemens 6GT2891 Series Connecting Cable for Use with RF1000 Reader
- Siemens 6GT2891 Series Connecting Cable for Use with For RF1000 Reader To PC or CPs
- Siemens 6GT2891 Series Connecting Cable for Use with RF18XC RF160C, ASM 456
