Siemens 6GT2891 Series Connecting Cable for Use with RF1000

Subtotal (1 unit)*

$214.45

(exc. GST)

$235.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.45

*price indicative

RS Stock No.:
252-5276
Mfr. Part No.:
6GT28916UH20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connecting Cable

Accessory Type

Cable

Series

6GT2891

For Use With

RF1000

Standards/Approvals

IEC, UL

Hazardous Area Certification

UL

COO (Country of Origin):
DE
The Siemens MV plug-in or extension cable for connecting a reader to a communication module. It is pre-assembled cable.

Highly flexible communication line

M12 electrical connection

Black color

Operating temperature -30 to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy