Anybus Gateway Server for Use with PLC Systems
- RS Stock No.:
- 250-9157
- Mfr. Part No.:
- AB7658-F
- Brand:
- Anybus
Subtotal (1 unit)*
$1,739.03
(exc. GST)
$1,912.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,739.03 |
*price indicative
- RS Stock No.:
- 250-9157
- Mfr. Part No.:
- AB7658-F
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| For Use With | PLC Systems | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, cULus, CE | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
For Use With PLC Systems | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, cULus, CE | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between CANopen and PROFINET-IO networks.
The X-gateways primary function is with the fast transfer of cyclic I/O data between the two networks
This offloads your PLC from working with additional calculations
The gateway acts as an slave on the CANopen network and as an device on the PROFINET-IO network
The data transmission between the two networks is completely transparent with a maximum data capacity of 512 bytes in each direction
- RS Stock No. 2509160
- Mfr. Part No. AB7694-F
Each
$1,773.75
- RS Stock No. 2509163
- Mfr. Part No. AB7800-F
Each
$2,374.93
- RS Stock No. 2678030
- Mfr. Part No. ABC4021-A
Each
$1,685.06
- RS Stock No. 2678022
- Mfr. Part No. ABC4011-A
Each
$1,773.76
Related links
- Anybus Gateway Server for Use with PLC Systems
- Anybus Anybus X-gateway Series Gateway Server for Use with PLC Systems
- Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems
- Anybus CP1 ModBus/TCP Adapter for Use with PLC Systems
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFIBUS DP and CANopen
- ABB GATE-C2 Series Gateway Server for Use with Pluto Bus
- ABB GATE-EC Series Gateway Server for Use with Pluto Bus












