Deutsch, HD16 Automotive Connector Plug 9 Way
- RS Stock No.:
- 183-9279
- Mfr. Part No.:
- HD16-9-1939SE
- Brand:
- Deutsch
2 In AU stock for next working day delivery
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.55
(exc. GST)
$25.91
(inc. GST)
Units | Per unit |
---|---|
1 - 62 | $23.55 |
63 - 124 | $23.14 |
125 + | $22.72 |
- RS Stock No.:
- 183-9279
- Mfr. Part No.:
- HD16-9-1939SE
- Brand:
- Deutsch
Related links
- Deutsch, HD16 Automotive Connector Plug 9 Way
- Deutsch, HD16 Automotive Connector Plug 5 Way
- TE Connectivity, Timer Automotive Connector Plug 9 Way
- Delphi, HES Automotive Connector Plug 9 Way, Crimp Termination
- JST, HCH Automotive Connector Plug 9 Way, Solder Termination
- Deutsch Circular Connector, 9 Contacts, Cable Mount, Plug, Female,...
- Ixxat 9 Way Vertical Plug-In Mount D-sub Connector Plug
- HARTING 9 Way Panel Mount D-sub Connector Plug