Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- RS Stock No.:
- 267-2464
- Mfr. Part No.:
- HD67606-A1
- Brand:
- Wachendorff
Subtotal (1 unit)*
$1,246.17
(exc. GST)
$1,370.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,246.17 |
*price indicative
- RS Stock No.:
- 267-2464
- Mfr. Part No.:
- HD67606-A1
- Brand:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | HD67xxx | |
| For Use With | PROFINET and CANHD67606-A1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | PROFINET | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series HD67xxx | ||
For Use With PROFINET and CANHD67606-A1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol PROFINET | ||
- COO (Country of Origin):
- IT
The Wachendorff configurable gateway enables communication between CAN participants and a Profinet master. The top-hat rail mounting and the plug-in screw terminals ensure quick and safe installation and trouble-free wiring of the device. Thanks to the integrated switch, a multi-line structure is possible. With the free project planning software SW67606, the CAN IDs and the data length are defined for the bidirectional data exchange on the CAN side, which are then assigned byte by byte on the Profinet side and vice versa. A transparent mode is also possible, in which the data is simply passed through. At the end of your configuration, you generate an XML device description file that you simply integrate into your Profinet configuration. The configuration is transmitted via Ethernet.
Integrated switch
Configurable gateway for free data management
High temperature range from -40 °C to +85 °C
two Profinet-capable ports
Galvanic 3-way isolation
Profinet data block size maximum 1,440 bytes
Max. 500 bytes on the CAN side
Related links
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and CANHD67606-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus TCP
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus RTU
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with PROFINET and Modbus MasterHD67078-B
- Wachendorff HD67xxx Series Gateway Server for Use with EtherCAT and PROFINET
- Wachendorff HD67xxx Series Gateway Server for Use with IO-Link and CANopenHD67866-A1
- Wachendorff HD67xxx Series Gateway Server for Use with Modbus TCP and Modbus RTU
