Advantech WISE 6610 V2 Series Gateway Server for Use with LoRaWAN Network Server

Subtotal (1 unit)*

$1,403.04

(exc. GST)

$1,543.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,403.04

*price indicative

RS Stock No.:
657-056
Mfr. Part No.:
WISE-6610
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Gateway Server

Accessory Type

GateWay

Series

WISE 6610 V2

For Use With

LoRaWAN Network Server

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

36V dc, 9V dc

COO (Country of Origin):
TW
The Advantech Next-generation industrial LoRaWAN gateway designed for reliable, long-range wireless communication in harsh environments. It features the Semtech SX1302 chipset, doubling packet processing speed, and supports both private and public LoRaWAN networks with built-in edge intelligence tools.

Global LoRaWAN Frequency Plans

DIN rail and wall mounting design

Backhaul 4G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy