Phoenix Contact IB IL AO 2/UI-PAC Series Terminal for Use with Actuators in 2-conductor technology
- RS Stock No.:
- 241-6026
- Distrelec Article No.:
- 303-48-009
- Mfr. Part No.:
- 2700775
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$303.38
(exc. GST)
$333.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.38 |
*price indicative
- RS Stock No.:
- 241-6026
- Distrelec Article No.:
- 303-48-009
- Mfr. Part No.:
- 2700775
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal | |
| Series | IB IL AO 2/UI-PAC | |
| For Use With | Actuators in 2-conductor technology | |
| IP Rating | IP20 | |
| Standards/Approvals | VDE 0140-1, REACH, IEC 61140, EN 61140, EN 61000-6-2, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal | ||
Series IB IL AO 2/UI-PAC | ||
For Use With Actuators in 2-conductor technology | ||
IP Rating IP20 | ||
Standards/Approvals VDE 0140-1, REACH, IEC 61140, EN 61140, EN 61000-6-2, CHINA RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's inline terminal has 2 analog output channels and wide current ranges from 0 mA to 20 mA, 4 mA to 20 mA.
Width 12.2 mm
Height 119.8 mm
Depth 71.5 mm
Mounting type DIN rail
Number 2
Connection method Inline data jumper
Transmission speed 500 kbps
Transmission physics copper
- RS Stock No. 2697043
- Mfr. Part No. 3RK1205-0BQ21-0AA3
Each
$660.81
- RS Stock No. 2542954
- Mfr. Part No. 6GK58988MD00
Each
$106.33
- RS Stock No. 0494732
- Mfr. Part No. 1466699
Each
$49.30
- RS Stock No. 2032896
- Mfr. Part No. 6ES7193-6CP13-2MT0
Each
$3.52
Related links
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 1/SF-XC-PAC Series PLC I/O Module for Use with CANBUS
- Phoenix Contact IB IL SGI 2/P/EF-PAC Series Analogue Module
- Phoenix Contact IB IL TEMP 2 RTD-PAC Series Temperature Module for Use with Inline Station
- Phoenix Contact IB IL TEMP 2 RTD-XC-PAC Series PLC I/O Module for Use with INTERFACE, Inline
- Phoenix Contact IB IL 24 PWR IN/2-F-PAC Series Power Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital












