Siemens Electric 3 Port Actuator - Transducer, 24V Supply Voltage
- RS Stock No.:
- 643-472
- Mfr. Part No.:
- SKD62E / BPZ:SKD62E
- Brand:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
$1,560.27
(exc. GST)
$1,716.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,560.27 |
*price indicative
- RS Stock No.:
- 643-472
- Mfr. Part No.:
- SKD62E / BPZ:SKD62E
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Transducer | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 15s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Transducer | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic actuator designed for valves with a 20 mm stroke, offering a force of 1000 N. Featuring a Durable die-cast aluminium housing and yoke, it provides reliable performance for valve control in various industrial and automation applications.
Designed for valves with a 20 mm stroke
Includes die-cast aluminium housing for durability
Equipped with a yoke for secure valve attachment
Ideal for industrial and automation valve control systems
