Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module

Subtotal (1 unit)*

$175.71

(exc. GST)

$193.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.71

*price indicative

RS Stock No.:
286-1121
Mfr. Part No.:
2861263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital I/O Module

Accessory Type

Digital I/O Module

Series

IB IL 24 DO 2-2A-PAC

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

cUL Listed

Supply Voltage

7.5V dc

COO (Country of Origin):
DE
The Phoenix Contact Inline, Digital output terminal with two digital outputs. Approved for use in a safety-related segment circuit.

Short circuit protection

Overload protections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy