Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module for Use with I/O Systems For IP20 And IP65/IP67 Degrees
- RS Stock No.:
- 286-1123
- Mfr. Part No.:
- 2861328
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$842.29
(exc. GST)
$926.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $842.29 |
*price indicative
- RS Stock No.:
- 286-1123
- Mfr. Part No.:
- 2861328
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Digital I/O Module | |
| Product Type | Digital I/O Module | |
| Series | IB IL 24 DO 2-2A-PAC | |
| For Use With | I/O Systems For IP20 And IP65/IP67 Degrees Of Protection | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC61140, VDE0140-1, IEC60664-1, EN61140, EN60664-1 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 7.5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Digital I/O Module | ||
Product Type Digital I/O Module | ||
Series IB IL 24 DO 2-2A-PAC | ||
For Use With I/O Systems For IP20 And IP65/IP67 Degrees Of Protection | ||
IP Rating IP20 | ||
Standards/Approvals IEC61140, VDE0140-1, IEC60664-1, EN61140, EN60664-1 | ||
Hazardous Area Certification No | ||
Supply Voltage 7.5V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Inline, Temperature measurement terminal with 2 inputs for resistive temperature sensors. The channels are parameterized independently of one another via the bus system.
Measured values can be represented in three different formats
Measured value acquisition with a resolution of 16 bits
Related links
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DI 4-PAC Series Terminal Block for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
