Timeguard Programastat Plus Programable Thermostat, 13 A, 230V ac, 40 °C, 0 °C, 0 → 40 °C

Subtotal (1 unit)*

$302.57

(exc. GST)

$332.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.57

*price indicative

RS Stock No.:
275-4734
Mfr. Part No.:
TRTD7N
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Thermostat

Contact Voltage

230V ac

Switch Configuration

Programable

Supply Voltage

230V ac

Number of On/Off Cycles Per Day

3

Maximum Operating Temperature

40°C

Contact Current

13A

Minimum Operating Temperature

0°C

Program Duration

24 h

Standards/Approvals

No

Temperature Setting Range

0 → 40 °C

Series

Programastat Plus

RoHS Status: Exempt

COO (Country of Origin):
CN
The Theben / Timeguard digital programmer with boost control is suitable for use with single, dual or twin element immersion heaters. It is designed for use with economy 7 off peak rate overnight electricity plans.

Accommodates up to 3 off peak hot water or heating periods every 24 hours

Easy view clock or timer display illuminates settings with a simple button push

Disconnection to immersion heater via double pole rocker switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy