Phoenix Contact IB IL SGI 2/P/EF-PAC Series Analogue Module
- RS Stock No.:
- 286-1602
- Distrelec Article No.:
- 303-48-040
- Mfr. Part No.:
- 2702373
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,865.54
(exc. GST)
$2,052.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,865.54 |
*price indicative
- RS Stock No.:
- 286-1602
- Distrelec Article No.:
- 303-48-040
- Mfr. Part No.:
- 2702373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Analogue Module | |
| Product Type | Analogue Module | |
| Series | IB IL SGI 2/P/EF-PAC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 7.5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Analogue Module | ||
Product Type Analogue Module | ||
Series IB IL SGI 2/P/EF-PAC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 7.5V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline F I/O module is integral to the Axioline F modular I/O system, serving as a versatile component that connects to the Axioline F local bus. It facilitates the transmission of I/O data to the Axioline F controller or bus coupler, acting as the central hub of the station. Designed as an intrinsic safety I/O module, it offers direct connectivity from intrinsically safe field I/O to its terminals. Additionally, the analog input I/O module, equipped with HART capabilities, efficiently captures analog input and HART data from the field I/O terminals, transmitting this information to the controller/bus coupler via the Axioline F local bus.
Active analog input module
Can be used under extreme ambient conditions
Related links
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL DO 1 AC-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL IMPULSE-IN-PAC Series PLC I/O Module, Analogue
