Siemens Data Acquisition Adapter for Use with SCALANCE W778/W778EEC/W738
- RS Stock No.:
- 265-5246
- Mfr. Part No.:
- 6GK5798-8MA00-0AA1
- Brand:
- Siemens
Subtotal (1 unit)*
$99.91
(exc. GST)
$109.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.91 |
*price indicative
- RS Stock No.:
- 265-5246
- Mfr. Part No.:
- 6GK5798-8MA00-0AA1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Data Acquisition Adapter | |
| Accessory Type | Elbow Adapter | |
| For Use With | SCALANCE W778/W778EEC/W738 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Data Acquisition Adapter | ||
Accessory Type Elbow Adapter | ||
For Use With SCALANCE W778/W778EEC/W738 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens elbow adapter has a 90 degree angle for DIN rail mounting. It can only be used in connection with SCALANCE W778 or W778EEC or W738.
Used with 35mm DIN rail
It has bracket fixing screws
