Siemens Protective Cover Protective Cover For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC Siemen S7
- RS Stock No.:
- 253-4084
- Mfr. Part No.:
- 6AV65741AB044AA0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$876.76
(exc. GST)
$964.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $175.352 | $876.76 |
*price indicative
- RS Stock No.:
- 253-4084
- Mfr. Part No.:
- 6AV65741AB044AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Protective Cover | |
| Product Type | Protective Cover | |
| For Use With HMI | Mobile Panel 170, Mobile Panel 177 | |
| For Use With PLC | Siemen S7 | |
| IP Rating | IP66, IP65 | |
| Standards/Approvals | C-Tick (RCM), REACH, cUL, SEMI F47, Directive 2014/35/EC, EAC, UL, CE, KCC | |
| Hazardous Area Certification | No | |
| Series | 6EV65 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Protective Cover | ||
Product Type Protective Cover | ||
For Use With HMI Mobile Panel 170, Mobile Panel 177 | ||
For Use With PLC Siemen S7 | ||
IP Rating IP66, IP65 | ||
Standards/Approvals C-Tick (RCM), REACH, cUL, SEMI F47, Directive 2014/35/EC, EAC, UL, CE, KCC | ||
Hazardous Area Certification No | ||
Series 6EV65 | ||
- COO (Country of Origin):
- DE
The Siemens protective cover for labelling strips. Protective cover used for Mobile Panel 170, Mobile Panel 177.
Mounting in portrait & landscape format possible
Related links
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC Siemen S7
- Siemens Service Pack Service Pack For Use With HMI Mobile Panel 170, Mobile Panel 177 PLC S7-200/-300/-400
- Siemens Cover Protective Cover For Use With HMI For Mobile Panel 2nd Generation PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 8 in PLC Siemen S7
- Siemens Protective Film Protective Film For Use With HMI Mobile Panel 277 10 in PLC Siemen S7
- Siemens Protective Cap Service Pack For Use With HMI Wired Mobile Panel (PROFIBUS and PROFINET) PLC Siemen S7
- Siemens Labelling Strip Label For Use With HMI Mobile Panel 277 PLC Siemen S7
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Profinet) PLC Siemen S7
