Schneider Electric 48V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- RS Stock No.:
- 744-6970
- Mfr. Part No.:
- LAD703E
- Brand:
- Schneider Electric
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $45.00
View bulk pricing optionsSubtotal (1 unit)*
$373.61
(exc. GST)
$410.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $373.61 | - |
| 3 - 4 | $358.61 | $45.00 |
| 5 + | $343.64 | $149.85 |
*price indicative
- RS Stock No.:
- 744-6970
- Mfr. Part No.:
- LAD703E
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Range | TeSys D | |
| Series | TeSyS LR | |
| For Use With | LR3D Series, LRD Series | |
| Mount Type | DIN Rail | |
| Sub Type | Remote Tripping Device | |
| Standards/Approvals | REACH, EU RoHS | |
| Control Voltage | 48V ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Range TeSys D | ||
Series TeSyS LR | ||
For Use With LR3D Series, LRD Series | ||
Mount Type DIN Rail | ||
Sub Type Remote Tripping Device | ||
Standards/Approvals REACH, EU RoHS | ||
Control Voltage 48V ac/dc | ||
Schneider Electric Overload Relay Accessories
A range of accessories that can be used with the TeSys contactors and overload relays.
• Terminal Blocks can be screw mounted or clipped onto DIN rail
Related links
- Schneider Electric 230V ac/dc Remote Tripping Device Circuit Trip for use with LR3D Series, LRD Series
- Schneider Electric 24V ac/dc DIN Rail Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric 110V ac/dc Remote Tripping Device Circuit Trip for use with LRD Series, LR3D Series
- Schneider Electric TeSyS LR Contactor Remote Tripping Device for use with
- Schneider Electric TeSyS LR Contactor Terminal Block for use with LRD Series, LR3D Series
- Schneider Electric 48V ac Shunt Trip for use with ComPacT NSX100
- Schneider Electric 48V ac/dc Shunt Trip Shunt trip for use with ARA IDPN Vigi ilD MCB,
- Lovato LRD Series Logic Controller 6-Input, Digital Input
