Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- RS Stock No.:
- 559-226
- Mfr. Part No.:
- XELAN-210
- Brand:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-226
- Mfr. Part No.:
- XELAN-210
- Brand:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Extender | |
| Series | XELAN | |
| For Use With | Industrial Ethernet Extension | |
| IP Rating | IP21, IP31 | |
| Standards/Approvals | EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH, IEEE 802.1q, 2002/95/CE (RoHS), 802.3ah, EN55032, EN61000-4-2 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Extender | ||
Series XELAN | ||
For Use With Industrial Ethernet Extension | ||
IP Rating IP21, IP31 | ||
Standards/Approvals EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN 61000-6-2, EN 61000-6-4, IEC/EN 62368-1, REACH, IEEE 802.1q, 2002/95/CE (RoHS), 802.3ah, EN55032, EN61000-4-2 | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- FR
The Etic Plug-and-Play Ethernet extender designed for point-to-point connections, featuring two SPE ports and one Ethernet port. It supports 10 Mbps speeds up to 1 km, ensuring reliable data transmission in industrial environments. With DIN rail mounting, it offers durability and easy installation.
IP31 metal casing
Configuration via DIP switch
Very low latency
Related links
- Etic XELAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with Industrial Ethernet Extension
- Etic XSLAN Series Ethernet Module for Use with SHDSL, SPE
- Etic XSLAN Series Ethernet Module for Use with SPE, SHDSL
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 1x Ethernet Ethernet
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
